TDA4863AJ
vs
T78040L-TB7-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
ZIP
|
SFM
|
Package Description |
POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN
|
,
|
Pin Count |
7
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Blanking Output |
NO
|
NO
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-PZIP-T7
|
R-XZFM-T7
|
JESD-609 Code |
e3
|
|
Length |
13 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
ZIP
|
|
Package Equivalence Code |
ZIP7,.2,.1TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
21.4 mm
|
|
Supply Voltage-Max (Vsup) |
30 V
|
33 V
|
Supply Voltage-Min (Vsup) |
9 V
|
16 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Width |
2.5 mm
|
|
Base Number Matches |
2
|
1
|
Application |
|
TV; MONITOR
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TDA4863AJ with alternatives
Compare T78040L-TB7-T with alternatives