TDA4863J vs LA7840 feature comparison

TDA4863J NXP Semiconductors

Buy Now Datasheet

LA7840 onsemi

Buy Now Datasheet
Source Content uid TDA4863J LA7840
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS ON SEMICONDUCTOR
Part Package Code ZIP
Package Description POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN , SIP7,.05TB
Pin Count 7
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7
JESD-609 Code e3
Length 13 mm
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB SIP7,.05TB
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 21.4 mm
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Min (Vsup) 9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position ZIG-ZAG SINGLE
Width 2.5 mm
Base Number Matches 2 3

Compare TDA4863J with alternatives