TDA4863J vs TDA4863AJ feature comparison

TDA4863J NXP Semiconductors

Buy Now Datasheet

TDA4863AJ NXP Semiconductors

Buy Now Datasheet
Source Content uid TDA4863J TDA4863AJ
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code ZIP ZIP
Package Description POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN
Pin Count 7 7
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZIP-T7 R-PZIP-T7
JESD-609 Code e3 e3
Length 13 mm 13 mm
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 21.4 mm 21.4 mm
Supply Voltage-Max (Vsup) 30 V 30 V
Supply Voltage-Min (Vsup) 9 V 9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Width 2.5 mm 2.5 mm
Base Number Matches 2 2

Compare TDA4863J with alternatives

Compare TDA4863AJ with alternatives