TDA4865AJ vs AN15524A feature comparison

TDA4865AJ NXP Semiconductors

Buy Now Datasheet

AN15524A Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS PANASONIC CORP
Part Package Code ZFM SFM
Package Description ZIP, ZIP7,.2,.1TB ,
Pin Count 7 3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output YES NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max 60 mA
Supply Voltage-Max (Vsup) 35 V 30 V
Supply Voltage-Min (Vsup) 9 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 1
Application TV; MONITOR

Compare TDA4865AJ with alternatives

Compare AN15524A with alternatives