TDA4865J vs NTE15002 feature comparison

TDA4865J NXP Semiconductors

Buy Now Datasheet

NTE15002 NTE Electronics Inc

Buy Now Datasheet
Source Content uid TDA4865J
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer NXP SEMICONDUCTORS NTE ELECTRONICS INC
Part Package Code ZFM SFM
Package Description ZIP, ZIP7,.2,.1TB ,
Pin Count 7 7
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PSFM-T7
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max 60 mA
Supply Voltage-Max (Vsup) 35 V 27 V
Supply Voltage-Min (Vsup) 9 V 18 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 1
Application TV

Compare TDA4865J with alternatives

Compare NTE15002 with alternatives