TDA7052A/N2,112
vs
TDA7052ATD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, PLASTIC, MO-001, SC-504-8, SOT97-1, DIP-8
|
|
Pin Count |
8
|
|
Manufacturer Package Code |
SOT97-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
NXP
|
|
Consumer IC Type |
VOLUME CONTROL CIRCUIT
|
AUDIO AMPLIFIER
|
Harmonic Distortion |
0.3%
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
Length |
9.5 mm
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8,.3
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.2 mm
|
|
Supply Current-Max |
12 mA
|
12 mA
|
Supply Voltage-Max (Vsup) |
18 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|
Compare TDA7052A/N2,112 with alternatives
-
TDA7052A/N2,112 vs TDA7052BN
-
TDA7052A/N2,112 vs TDA7052AN
-
TDA7052A/N2,112 vs TDA7052A
-
TDA7052A/N2,112 vs 935054410112
-
TDA7052A/N2,112 vs TDA7052BT/N1,118
-
TDA7052A/N2,112 vs TDA7052BTD-T
-
TDA7052A/N2,112 vs 935054400118
-
TDA7052A/N2,112 vs TDA7052AT
-
TDA7052A/N2,112 vs TDA7052AT/N2,118