TDA7052AT/N2,118
vs
TDA7052A/N2,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8
|
0.300 INCH, PLASTIC, MO-001, SC-504-8, SOT97-1, DIP-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
SOT96-1
|
SOT97-1
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
NXP
|
NXP
|
Consumer IC Type |
VOLUME CONTROL CIRCUIT
|
VOLUME CONTROL CIRCUIT
|
Harmonic Distortion |
0.3%
|
0.3%
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
JESD-609 Code |
e4
|
|
Length |
4.9 mm
|
9.5 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8,.25
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
4.2 mm
|
Supply Current-Max |
12 mA
|
12 mA
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TDA7052AT/N2,118 with alternatives
-
TDA7052AT/N2,118 vs TDA7052AT-T
-
TDA7052AT/N2,118 vs TDA7052AT/N2
-
TDA7052AT/N2,118 vs TDA7052AT
-
TDA7052AT/N2,118 vs TDA7052AT/N2,112
-
TDA7052AT/N2,118 vs TDA7052ATD-T
-
TDA7052AT/N2,118 vs TDA7052B/N1,112
-
TDA7052AT/N2,118 vs TDA7052AN
-
TDA7052AT/N2,118 vs TDA7052A
-
TDA7052AT/N2,118 vs TDA7052BN
Compare TDA7052A/N2,112 with alternatives
-
TDA7052A/N2,112 vs TDA7052A
-
TDA7052A/N2,112 vs TDA7052AN
-
TDA7052A/N2,112 vs 935054410112
-
TDA7052A/N2,112 vs TDA7052B/N1,112
-
TDA7052A/N2,112 vs TDA7052BN
-
TDA7052A/N2,112 vs TDA7052A-T
-
TDA7052A/N2,112 vs TDA7052ATD-T
-
TDA7052A/N2,112 vs TDA7052AT/N2,112
-
TDA7052A/N2,112 vs TDA7052AT-T