TDA7056AT/N2,518
vs
TDA7056B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
|
Package Description |
7.50 MM, PLASTIC, MS-013AC, SOT163-1, SOP-20
|
|
Pin Count |
20
|
|
Manufacturer Package Code |
SOT163-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
Consumer IC Type |
VOLUME CONTROL CIRCUIT
|
VOLUME CONTROL CIRCUIT
|
Harmonic Distortion |
0.3%
|
0.3%
|
JESD-30 Code |
R-PDSO-G20
|
R-PSIP-T9
|
JESD-609 Code |
e4
|
|
Length |
12.8 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
9
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
2
|
Package Equivalence Code |
|
SIP9,.1TB
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
13 mA
|
Technology |
|
BIPOLAR
|
|
|
|
Compare TDA7056AT/N2,518 with alternatives
Compare TDA7056B with alternatives