TDA7073AT/N4,118
vs
32R2300R-2CL16R
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
SILICON SYSTEMS INC
|
Part Package Code |
SOP
|
|
Package Description |
7.50 MM, PLASTIC, MS-013-AA, SOT-162-1, SO-16
|
,
|
Pin Count |
16
|
|
Manufacturer Package Code |
SOT162-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
Interface IC Type |
CD MOTOR DRIVER
|
READ WRITE AMPLIFIER CIRCUIT
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Length |
10.3 mm
|
|
Number of Functions |
2
|
1
|
Number of Terminals |
16
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max |
18 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
2.97 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
1
|
Drive Type |
|
WINCHESTER
|
Number of Channels |
|
2
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Supply Current-Max |
|
29 mA
|
Supply Voltage1-Max |
|
5.5 V
|
Supply Voltage1-Min |
|
2.97 V
|
Supply Voltage1-Nom |
|
5 V
|
Technology |
|
BICMOS
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare TDA7073AT/N4,118 with alternatives
Compare 32R2300R-2CL16R with alternatives