TDA7266
vs
TDA7294V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
ZFM
|
ZFM
|
Package Description |
MULTIWATT-15
|
|
Pin Count |
15
|
15
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Factory Lead Time |
12 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Bandwidth-Nom |
15 kHz
|
20 kHz
|
Consumer IC Type |
CLASS AB AUDIO AMPLIFIER
|
CLASS AB AUDIO AMPLIFIER
|
Gain |
26 dB
|
30 dB
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-PZFM-T15
|
R-PZFM-T15
|
JESD-609 Code |
e3
|
e3
|
Number of Channels |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
15
|
15
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Power-Nom |
7 W
|
100 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
ZIP
|
Package Equivalence Code |
ZIP15,.2,.17TB
|
ZIP15,.2,.17TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
65 mA
|
60 mA
|
Supply Voltage-Max (Vsup) |
18 V
|
40 V
|
Supply Voltage-Min (Vsup) |
3 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BCDMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TDA7266 with alternatives
Compare TDA7294V with alternatives