TDA7269A
vs
TPA3116D2QDADRQ1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
ZFM
|
|
Package Description |
MULTIWATT-11
|
TSSOP-32
|
Pin Count |
11
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
Texas Instruments
|
Bandwidth-Nom |
22 kHz
|
22 kHz
|
Consumer IC Type |
CLASS AB AUDIO AMPLIFIER
|
CLASS D AUDIO AMPLIFIER
|
Gain |
30 dB
|
36 dB
|
Harmonic Distortion |
10%
|
|
JESD-30 Code |
R-PZFM-T11
|
R-PDSO-G32
|
JESD-609 Code |
e3
|
e4
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
11
|
32
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Power-Nom |
14 W
|
50 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
HTSSOP
|
Package Equivalence Code |
ZIP11,.2,.17,67TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
100 mA
|
|
Supply Voltage-Max (Vsup) |
20 V
|
26 V
|
Supply Voltage-Min (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
0.65 mm
|
Terminal Position |
ZIG-ZAG
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Length |
|
11 mm
|
Moisture Sensitivity Level |
|
3
|
Noise Figure-Nom |
|
102 dB
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1.2 mm
|
Width |
|
6.1 mm
|
|
|
|
Compare TDA7269A with alternatives
Compare TPA3116D2QDADRQ1 with alternatives