TDA7310 vs TDA7314 feature comparison

TDA7310 STMicroelectronics

Buy Now Datasheet

TDA7314 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP DIP
Package Description QFP, QFP44,.5SQ,32 0.300 INCH, SDIP-24
Pin Count 44 24
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Channel Separation 103 dB 103 dB
Consumer IC Type TONE CONTROL CIRCUIT TONE CONTROL CIRCUIT
Harmonic Distortion 0.01% 0.09%
JESD-30 Code S-PQFP-G44 R-PDIP-T24
JESD-609 Code e4 e0
Length 10 mm 22.86 mm
Number of Bands 2 2
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 44 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP SDIP
Package Equivalence Code QFP44,.5SQ,32 SDIP24,.3
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 5.08 mm
Supply Current-Max 11 mA 11 mA
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 6 V 6 V
Surface Mount YES NO
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 1.778 mm
Terminal Position QUAD DUAL
Width 10 mm 7.62 mm
Base Number Matches 1 1

Compare TDA7310 with alternatives

Compare TDA7314 with alternatives