TDA7465
vs
TDA7430TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
DIP
|
QFP
|
Package Description |
SDIP-42
|
LQFP, QFP44,.47SQ,32
|
Pin Count |
42
|
44
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Channel Separation |
90 dB
|
90 dB
|
Consumer IC Type |
TONE CONTROL CIRCUIT
|
TONE CONTROL CIRCUIT
|
Harmonic Distortion |
0.01%
|
0.01%
|
JESD-30 Code |
R-PDIP-T42
|
S-PQFP-G44
|
JESD-609 Code |
e3
|
e4
|
Length |
36.83 mm
|
10 mm
|
Number of Bands |
3
|
3
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
42
|
44
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
LQFP
|
Package Equivalence Code |
SDIP42,.6
|
QFP44,.47SQ,32
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE, SHRINK PITCH
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
10.2 V
|
10.2 V
|
Supply Voltage-Min (Vsup) |
7 V
|
7 V
|
Surface Mount |
NO
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.778 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
15.24 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Supply Current-Max |
|
26 mA
|
|
|
|
Compare TDA7465 with alternatives
Compare TDA7430TR with alternatives