TDA75610LVPDTR
vs
TDA8569Q/N1,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NXP SEMICONDUCTORS
|
Package Description |
POWERSO-36
|
PLASTIC, SOT-411-1, DIL-BENT-SIL, 23 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Factory Lead Time |
15 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Bandwidth-Nom |
22 kHz
|
20 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
26 dB
|
26 dB
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-PDSO-G36
|
R-PZFM-T23
|
Length |
15.9 mm
|
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
23
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
44 W
|
40 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSSOP
|
ZIP
|
Package Equivalence Code |
SSOP36,.56
|
ZIP23,.2,.17
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.41 mm
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
6 V
|
6 V
|
Surface Mount |
YES
|
NO
|
Technology |
BCDMOS
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
11 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
ZIP
|
Pin Count |
|
23
|
Manufacturer Package Code |
|
SOT411-1
|
Supply Current-Max |
|
360 mA
|
|
|
|
Compare TDA75610LVPDTR with alternatives
Compare TDA8569Q/N1,112 with alternatives
-
TDA8569Q/N1,112 vs TDA8561Q/N2/S1,112
-
TDA8569Q/N1,112 vs 935059300112
-
TDA8569Q/N1,112 vs TDA75610LVSMTR
-
TDA8569Q/N1,112 vs TDA8562Q/N1
-
TDA8569Q/N1,112 vs TDA8569Q/N1S,112
-
TDA8569Q/N1,112 vs TDF8554J/N4
-
TDA8569Q/N1,112 vs TDA8561Q/N2,112
-
TDA8569Q/N1,112 vs TDA75610LVSM
-
TDA8569Q/N1,112 vs TDF8541JS/N2