TDA8172 vs LA7840 feature comparison

TDA8172 STMicroelectronics

Buy Now Datasheet

LA7840 onsemi

Buy Now Datasheet
Source Content uid TDA8172 LA7840
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS ON SEMICONDUCTOR
Part Package Code ZFM
Package Description HEPTAWATT-7 , SIP7,.05TB
Pin Count 7
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Application TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7
JESD-609 Code e0
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.15,.2TB SIP7,.05TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 35 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Temperature Grade OTHER

Compare TDA8172 with alternatives