TDA8172 vs NTE15002 feature comparison

TDA8172 STMicroelectronics

Buy Now Datasheet

NTE15002 NTE Electronics Inc

Buy Now Datasheet
Source Content uid TDA8172
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS NTE ELECTRONICS INC
Part Package Code ZFM SFM
Package Description HEPTAWATT-7 ,
Pin Count 7 7
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Application TV; MONITOR TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PSFM-T7
JESD-609 Code e0
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.15,.2TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 27 V
Supply Voltage-Min (Vsup) 35 V 18 V
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 1
Number of Functions 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Temperature Grade COMMERCIAL EXTENDED

Compare TDA8172 with alternatives

Compare NTE15002 with alternatives