TDA8172 vs TDA4863J feature comparison

TDA8172 STMicroelectronics

Buy Now Datasheet

TDA4863J NXP Semiconductors

Buy Now Datasheet
Source Content uid TDA8172 TDA4863J
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code ZFM ZIP
Package Description HEPTAWATT-7 POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN
Pin Count 7 7
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZIP-T7
JESD-609 Code e0 e3
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.15,.2TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Power Supplies 35 V 25 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 30 V
Supply Voltage-Min (Vsup) 35 V 9 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 2
Pbfree Code Yes
Length 13 mm
Number of Functions 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Seated Height-Max 21.4 mm
Temperature Grade COMMERCIAL EXTENDED
Width 2.5 mm

Compare TDA8172 with alternatives

Compare TDA4863J with alternatives