TDA8177 vs E-TDA8177 feature comparison

TDA8177 STMicroelectronics

Buy Now Datasheet

E-TDA8177

Part not found

Search for E-TDA8177
Source Content uid TDA8177
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code ZFM
Package Description PLASTIC, HEPTAWATT-7
Pin Count 7
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Consumer IC Type VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7
JESD-609 Code e0
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG
Base Number Matches 1

Compare TDA8177 with alternatives