TDA8177 vs T78040L-TB7-T feature comparison

TDA8177 STMicroelectronics

Buy Now Datasheet

T78040L-TB7-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Source Content uid TDA8177
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS UNISONIC TECHNOLOGIES CO LTD
Part Package Code ZFM SFM
Package Description PLASTIC, HEPTAWATT-7 ,
Pin Count 7 3
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-XZFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 33 V
Supply Voltage-Min (Vsup) 10 V 16 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Application TV; MONITOR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TDA8177 with alternatives

Compare T78040L-TB7-T with alternatives