TDA8177 vs TDA8178S feature comparison

TDA8177 STMicroelectronics

Buy Now Datasheet

TDA8178S STMicroelectronics

Buy Now Datasheet
Source Content uid TDA8177 TDA8178S
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code ZFM
Package Description PLASTIC, HEPTAWATT-7
Pin Count 7
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZFM-T7
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 150 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.15,.2TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 42 V
Supply Voltage-Min (Vsup) 10 V 10 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Application TV; MONITOR
Blanking Output NO

Compare TDA8177 with alternatives

Compare TDA8178S with alternatives