TDA8178S vs LA7845N feature comparison

TDA8178S STMicroelectronics

Buy Now Datasheet

LA7845N SANYO Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SANYO ELECTRIC CO LTD
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PSFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.15,.2TB SIP7,.05TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 42 V 38 V
Supply Voltage-Min (Vsup) 10 V 16 V
Surface Mount NO NO
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 1
Part Package Code SFM
Package Description , SIP7,.05TB
Pin Count 7
Technology BIPOLAR

Compare TDA8178S with alternatives

Compare LA7845N with alternatives