TDA8356 vs AN5530K feature comparison

TDA8356 NXP Semiconductors

Buy Now Datasheet

AN5530K Panasonic Electronic Components

Buy Now Datasheet
Source Content uid TDA8356
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Part Package Code SIP ZIP
Package Description POWER, PLASTIC, SOT-131-2, SIP-9 ZIP, ZIP9,.07,.07,70TB
Pin Count 9 9
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSIP-T9 R-PZFM-T9
JESD-609 Code e3 e0
Length 23.8 mm
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP ZIP
Package Equivalence Code SIP9,.1 ZIP9,.07,.07,70TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Power Supplies 9/25 V 24 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 14.2 mm
Supply Voltage-Max (Vsup) 25 V 24 V
Supply Voltage-Min (Vsup) 9 V 24 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.78 mm
Terminal Position SINGLE ZIG-ZAG
Width 4.4 mm
Base Number Matches 2 1
Application TV

Compare TDA8356 with alternatives

Compare AN5530K with alternatives