TDA8356 vs TDA3653BU feature comparison

TDA8356 NXP Semiconductors

Buy Now Datasheet

TDA3653BU NXP Semiconductors

Buy Now Datasheet
Source Content uid TDA8356 TDA3653BU
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SIP SFM
Package Description POWER, PLASTIC, SOT-131-2, SIP-9 POWER, PLASTIC, SOT-110-1, SIP-9
Pin Count 9 9
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSIP-T9 R-PSFM-T9
JESD-609 Code e3 e3
Length 23.8 mm
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 75 °C 150 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP
Package Equivalence Code SIP9,.1 SIP9,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Power Supplies 9/25 V 10/40 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 14.2 mm
Supply Voltage-Max (Vsup) 25 V 60 V
Supply Voltage-Min (Vsup) 9 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 4.4 mm
Base Number Matches 2 1

Compare TDA8356 with alternatives

Compare TDA3653BU with alternatives