TDA8356 vs TDA3654AU feature comparison

TDA8356 NXP Semiconductors

Buy Now Datasheet

TDA3654AU NXP Semiconductors

Buy Now Datasheet
Source Content uid TDA8356 TDA3654AU
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SIP SIP
Package Description POWER, PLASTIC, SOT-131-2, SIP-9 ZIP,
Pin Count 9 9
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Blanking Output NO YES
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSIP-T9 R-PZIP-T9
JESD-609 Code e3
Length 23.8 mm
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 75 °C 60 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP ZIP
Package Equivalence Code SIP9,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 9/25 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 14.2 mm 17 mm
Supply Voltage-Max (Vsup) 25 V 40 V
Supply Voltage-Min (Vsup) 9 V 10 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE ZIG-ZAG
Width 4.4 mm
Base Number Matches 2 1
Application TV; MONITOR

Compare TDA8356 with alternatives

Compare TDA3654AU with alternatives