TDA9302H vs STV9302 feature comparison

TDA9302H STMicroelectronics

Buy Now Datasheet

STV9302 STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code ZFM ZFM
Package Description HEPTAWATT-7 PLASTIC, HEPTAWATT-7
Pin Count 7 7
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Application TV; MONITOR TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PZFM-T7
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 7 7
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 30 V 30 V
Supply Voltage-Min (Vsup) 15 V 10 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Supply Current-Max 50 mA
Temperature Grade COMMERCIAL EXTENDED

Compare TDA9302H with alternatives

Compare STV9302 with alternatives