TDA9309 vs TA8403K feature comparison

TDA9309 STMicroelectronics

Buy Now Datasheet

TA8403K Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TOSHIBA CORP
Part Package Code ZFM SFM
Package Description ZIP, ZIP7,.2,.1TB HSIP-7
Pin Count 7 7
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Application TV; MONITOR TV
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7 R-PSFM-T7
Number of Functions 1
Number of Terminals 7 7
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 35 V 27 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG SINGLE
Base Number Matches 1 1
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TDA9309 with alternatives

Compare TA8403K with alternatives