TDF8546J
vs
TDF8546J/N2,112
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Consumer IC Type |
TONE CONTROL CIRCUIT
|
AUDIO AMPLIFIER
|
Base Number Matches |
13
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
ZIP
|
Pin Count |
|
27
|
Manufacturer Package Code |
|
SOT827-1
|
Samacsys Manufacturer |
|
NXP
|
JESD-30 Code |
|
R-PZIP-T27
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
ZIP
|
Package Equivalence Code |
|
ZIP27,.16,.16,40
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
350 mA
|
Surface Mount |
|
NO
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
ZIG-ZAG
|
|
|
|
Compare TDF8546J with alternatives
Compare TDF8546J/N2,112 with alternatives