TE368 vs 2SC2783 feature comparison

NTE368 NTE Electronics Inc

Buy Now Datasheet

2SC2783 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Package Description FLANGE MOUNT, O-CRFM-F4 CERAMIC, 2-13C1A, 6 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
YTEOL 6.9
Collector Current-Max (IC) 11 A 8 A
Collector-Base Capacitance-Max 150 pF 150 pF
Collector-Emitter Voltage-Max 16 V 16 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4 O-CXFM-F6
Number of Elements 1 1
Number of Terminals 4 6
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 233 W
Power Dissipation-Max (Abs) 233 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form FLAT FLAT
Terminal Position RADIAL UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Source Content uid 2SC2783
Pin Count 6
Operating Temperature-Max 175 °C

Compare TE368 with alternatives

Compare 2SC2783 with alternatives