TE368 vs JO3037 feature comparison

NTE368 NTE Electronics Inc

Buy Now Datasheet

JO3037 TRW Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Package Description FLANGE MOUNT, O-CRFM-F4 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 11 A 5 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE Single
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4
Number of Elements 1
Number of Terminals 4
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 233 W
Power Dissipation-Max (Abs) 233 W 83 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 1 1
DC Current Gain-Min (hFE) 20
Operating Temperature-Max 140 °C

Compare TE368 with alternatives