TE368 vs NTE367 feature comparison

NTE368 NTE Electronics Inc

Buy Now Datasheet

NTE367 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Package Description FLANGE MOUNT, O-CRFM-F4 FLANGE MOUNT, O-CRFM-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
YTEOL 6.9 6.9
Collector Current-Max (IC) 11 A 9 A
Collector-Base Capacitance-Max 150 pF 125 pF
Collector-Emitter Voltage-Max 16 V 16 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4 O-CRFM-F4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 233 W 175 W
Power Dissipation-Max (Abs) 233 W 175 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pin Count 4

Compare TE368 with alternatives

Compare NTE367 with alternatives