TE368 vs MRF648 feature comparison

TE368

Part not found

Search for TE368

MRF648 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active
Package Description FLANGE MOUNT, O-CXFM-F4
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection EMITTER
Collector Current-Max (IC) 11 A
Collector-Base Capacitance-Max 150 pF
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 4

Compare MRF648 with alternatives