TE368 vs MS1480 feature comparison

TE368

Part not found

Search for TE368

MS1480 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred
Package Description FLANGE MOUNT, O-CXFM-F6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
Case Connection EMITTER
Collector Current-Max (IC) 10 A
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F6
JESD-609 Code e0
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 2

Compare MS1480 with alternatives