TE368 vs SD1434 feature comparison

TE368

Part not found

Search for TE368

SD1434 STMicroelectronics

Buy Now Datasheet
Source Content uid SD1434
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description 0.500 INCH, PLASTIC, M111, FM-6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-PXFM-F6
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 3

Compare SD1434 with alternatives