TE368
vs
ULBM45
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ASI SEMICONDUCTOR INC
|
Package Description |
|
FLANGE MOUNT, O-CXFM-F6
|
Pin Count |
|
6
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Collector Current-Max (IC) |
|
10 A
|
Collector-Base Capacitance-Max |
|
150 pF
|
Collector-Emitter Voltage-Max |
|
16 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
20
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
O-CXFM-F6
|
Number of Elements |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
200 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
175 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
UNSPECIFIED
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Base Number Matches |
|
1
|
|
|
|
Compare ULBM45 with alternatives