TEF6730HW
vs
TDA18271HD/C2,551
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFP
|
QFN
|
Package Description |
HTFQFP,
|
HQCCN, LCC64,.35SQ,20
|
Pin Count |
64
|
64
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
YES
|
YES
|
Consumer IC Type |
AUDIO TUNER
|
VIDEO TUNER
|
Input Frequency-Max (RF) |
108 MHz
|
864 MHz
|
Input Frequency-Min (RF) |
65 MHz
|
45 MHz
|
JESD-30 Code |
S-PQFP-G64
|
S-PQCC-N64
|
Length |
10 mm
|
9 mm
|
Noise Figure-Nom |
3.5 dB
|
5.5 dB
|
Number of Bands |
2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTFQFP
|
HQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG
|
Seated Height-Max |
1.2 mm
|
1.7 mm
|
Supply Voltage-Max (Vsup) |
9 V
|
3.47 V
|
Supply Voltage-Min (Vsup) |
8 V
|
3.13 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
9 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT903-1
|
Package Equivalence Code |
|
LCC64,.35SQ,20
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TEF6730HW with alternatives
Compare TDA18271HD/C2,551 with alternatives
-
TDA18271HD/C2,551 vs TDA18271HD/C2
-
TDA18271HD/C2,551 vs LA1776M
-
TDA18271HD/C2,551 vs LA188NM
-
TDA18271HD/C2,551 vs LA1780M
-
TDA18271HD/C2,551 vs LV25450PNW
-
TDA18271HD/C2,551 vs TEF6730AHW
-
TDA18271HD/C2,551 vs TDA18211HD/C2,551
-
TDA18271HD/C2,551 vs KA2296
-
TDA18271HD/C2,551 vs TDA18211HD/C2,557