TEN3-0513NHI
vs
REC3-0515SRW/H6/C/M/CTRL
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TRACO ELECTRONIC AG
|
RECOM POWER GMBH
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
9 V
|
|
Input Voltage-Min |
4.5 V
|
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
R-XDMA-P8
|
|
Length |
31.8 mm
|
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
15.3 V
|
|
Output Voltage-Min |
14.7 V
|
|
Output Voltage-Nom |
15 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
10.7 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
3 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
20.3 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare TEN3-0513NHI with alternatives
Compare REC3-0515SRW/H6/C/M/CTRL with alternatives