TEP75-2416WI-CMF
vs
VI-LC1L-CXH1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TRACO ELECTRONIC AG
|
VICOR CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2018-07-13
|
2017-11-21
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
EN
|
CE, TUV, UL, VDE, CSA, IEC
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
87%
|
|
Input Voltage-Max |
36 V
|
32 V
|
Input Voltage-Min |
9 V
|
21 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-MXMA-X9
|
R-XXMA-X10
|
Length |
85 mm
|
|
Line Regulation-Max |
0.1%
|
0.2%
|
Load Regulation-Max |
0.1%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
10
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Current-Max |
2.7 A
|
|
Output Voltage-Max |
30.8 V
|
30.8 V
|
Output Voltage-Min |
22.4 V
|
14 V
|
Output Voltage-Nom |
28 V
|
28 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Protections |
SHORT CIRCUIT; OVER VOLTAGE; REVERSE POLARITY
|
OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out) |
0.08837 Vrms
|
|
Seated Height-Max |
40.5 mm
|
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
330 kHz
|
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
75 W
|
75 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
61 mm
|
|
Base Number Matches |
1
|
3
|
Package Description |
|
,
|
|
|
|
Compare TEP75-2416WI-CMF with alternatives
Compare VI-LC1L-CXH1 with alternatives