TES5-4811WI
vs
REC5-4805SRW/H6/A/X2
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
POWERSOLVE ELECTRONICS LTD
|
RECOM POWER GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
RECOM Power
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
|
UL, IEC, EN
|
Efficiency (Main Output) |
|
82%
|
Input Voltage-Max |
|
72 V
|
Input Voltage-Min |
|
18 V
|
Input Voltage-Nom |
|
48 V
|
JESD-30 Code |
|
R-PDMA-P9
|
Length |
|
32 mm
|
Line Regulation-Max |
|
0.3%
|
Load Regulation-Max |
|
0.6%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
9
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
1 A
|
Output Voltage-Max |
|
5.1 V
|
Output Voltage-Min |
|
4.9 V
|
Output Voltage-Nom |
|
5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.017675 Vrms
|
Screening Level |
|
IEC 60601-1
|
Seated Height-Max |
|
10.7 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Total Power Output-Max |
|
5 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
20.3 mm
|
|
|
|
Compare REC5-4805SRW/H6/A/X2 with alternatives