TGA2520
vs
TGA8300-SCC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
33 dB
|
7.5 dB
|
Input Power-Max (CW) |
23.2 dBm
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
16000 MHz
|
18000 MHz
|
Operating Frequency-Min |
12000 MHz
|
2000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
6 V
|
6 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Supply Current-Max |
|
300 mA
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
VSWR-Max |
|
1.4
|
|
|
|
Compare TGA2520 with alternatives
Compare TGA8300-SCC with alternatives