TGA2520
vs
SUF-6000
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
SIRENZA MICRODEVICES INC
|
Package Description |
DIE OR CHIP
|
DIE-2
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
33 dB
|
17.4 dB
|
Input Power-Max (CW) |
23.2 dBm
|
10 dBm
|
Number of Functions |
1
|
|
Operating Frequency-Max |
16000 MHz
|
16000 MHz
|
Operating Frequency-Min |
12000 MHz
|
2000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
6 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
2
|
Characteristic Impedance |
|
50 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare TGA2520 with alternatives