TGA2520
vs
TGA4036
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
33 dB
|
20 dB
|
Input Power-Max (CW) |
23.2 dBm
|
20 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
16000 MHz
|
38000 MHz
|
Operating Frequency-Min |
12000 MHz
|
19000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
6 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare TGA2520 with alternatives
Compare TGA4036 with alternatives