TGA2526
vs
AMMC-6333-W50
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
BROADCOM LTD
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17.5 dB
|
15 dB
|
Input Power-Max (CW) |
22 dBm
|
20 dBm
|
JESD-609 Code |
e3/e4
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
20000 MHz
|
33000 MHz
|
Operating Frequency-Min |
2000 MHz
|
18000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
3A001.B.2.D
|
HTS Code |
|
8542.33.00.01
|
Characteristic Impedance |
|
50 Ω
|
|
|
|
Compare TGA2526 with alternatives
Compare AMMC-6333-W50 with alternatives