TGA2526
vs
HMC-ALH444
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
HITTITE MICROWAVE CORP
|
Package Description |
DIE OR CHIP
|
2.64 X 1.64 MM, 0.10 MM HEIGHT, DIE-5
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17.5 dB
|
15 dB
|
Input Power-Max (CW) |
22 dBm
|
12 dBm
|
JESD-609 Code |
e3/e4
|
e4
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
20000 MHz
|
12000 MHz
|
Operating Frequency-Min |
2000 MHz
|
1000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
50 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare TGA2526 with alternatives
Compare HMC-ALH444 with alternatives