TGA2526
vs
TGA2525
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17.5 dB
|
14 dB
|
Input Power-Max (CW) |
22 dBm
|
22 dBm
|
JESD-609 Code |
e3/e4
|
e3/e4
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
20000 MHz
|
18000 MHz
|
Operating Frequency-Min |
2000 MHz
|
2000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
2
|
|
|
|
Compare TGA2526 with alternatives
Compare TGA2525 with alternatives