TGA4522
vs
RMPA19000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
DIE OR CHIP
|
4.45 X 3.50 MM, 0.05 MM HEIGHT, DIE
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
18 dB
|
22 dB
|
Input Power-Max (CW) |
23 dBm
|
10 dBm
|
JESD-609 Code |
e3/e4
|
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
47000 MHz
|
22000 MHz
|
Operating Frequency-Min |
33000 MHz
|
18000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
6 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
2
|
2
|
Characteristic Impedance |
|
50 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Technology |
|
GAAS
|
|
|
|
Compare TGA4522 with alternatives
Compare RMPA19000 with alternatives