TGA8344-SCC
vs
RMPA19000
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
LOW NOISE
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
19 dB
|
22 dB
|
Input Power-Max (CW) |
23 dBm
|
10 dBm
|
Operating Frequency-Max |
18000 MHz
|
22000 MHz
|
Operating Frequency-Min |
2000 MHz
|
18000 MHz
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
VSWR-Max |
1.6
|
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Package Description |
|
4.45 X 3.50 MM, 0.05 MM HEIGHT, DIE
|
Characteristic Impedance |
|
50 Ω
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Package Equivalence Code |
|
DIE OR CHIP
|
Power Supplies |
|
5 V
|
Technology |
|
GAAS
|
|
|
|
Compare TGA8344-SCC with alternatives
Compare RMPA19000 with alternatives