TGA9088A-EPU
vs
MGFC5108
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
MITSUBISHI ELECTRIC CORP
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
Number of Functions |
1
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
7 V
|
5 V
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
LOW NOISE
|
Construction |
|
COMPONENT
|
Gain |
|
17 dB
|
Operating Frequency-Max |
|
27000 MHz
|
Operating Frequency-Min |
|
24000 MHz
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
VSWR-Max |
|
2.5
|
|
|
|
Compare MGFC5108 with alternatives