TGA9088A-EPU QorvoBuy Now Datasheet |
P35-4110-0 Oclaro IncBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Obsolete |
---|---|---|
Ihs Manufacturer | QORVO INC | OCLARO INC |
Package Description | DIE OR CHIP | DIE OR CHIP |
Reach Compliance Code | compliant | unknown |
Number of Functions | 1 | 1 |
Package Equivalence Code | DIE OR CHIP | DIE OR CHIP |
Power Supplies | 7 V | 5 V |
Technology | GAAS | GAAS |
Base Number Matches | 2 | 4 |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Supply Current-Max | 180 mA | |