THS3092DDAG3 vs THS3092DG4 feature comparison

THS3092DDAG3 Texas Instruments

Buy Now Datasheet

THS3092DG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description HLSOP, SOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bandwidth (3dB)-Nom 145 MHz
Bias Current-Max (IIB) @25C 15 µA
Common-mode Reject Ratio-Min 68 dB
Common-mode Reject Ratio-Nom 78 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 15 µA
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 4.9 mm 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -16.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.75 mm
Slew Rate-Nom 5700 V/us
Supply Current-Max 21 mA
Supply Voltage Limit-Max 16.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 145000
Wideband YES
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare THS3092DDAG3 with alternatives

Compare THS3092DG4 with alternatives