THS4151CDGNRG4
vs
THS4151IDGNR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MSOP
|
MSOP
|
Package Description |
TSSOP, TSSOP8,.19
|
GREEN, PLASTIC, MSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
15 µA
|
15 µA
|
Common-mode Reject Ratio-Nom |
83 dB
|
83 dB
|
Input Offset Voltage-Max |
8500 µV
|
7000 µV
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
Length |
3 mm
|
3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.07 mm
|
1.07 mm
|
Slew Rate-Nom |
650 V/us
|
650 V/us
|
Supply Current-Max |
23 mA
|
21 mA
|
Supply Voltage Limit-Max |
16.5 V
|
16.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Texas Instruments
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bandwidth (3dB)-Nom |
|
80 MHz
|
Bias Current-Max (IIB) @25C |
|
15 µA
|
Common-mode Reject Ratio-Min |
|
75 dB
|
Frequency Compensation |
|
YES
|
Input Offset Current-Max (IIO) |
|
1.2 µA
|
JESD-609 Code |
|
e4
|
Low-Bias |
|
NO
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
-16.5 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Packing Method |
|
TR
|
Programmable Power |
|
NO
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Unity Gain BW-Nom |
|
150000
|
Voltage Gain-Min |
|
1412
|
Wideband |
|
YES
|
|
|
|
Compare THS4151CDGNRG4 with alternatives
Compare THS4151IDGNR with alternatives